+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

635

Contact; 6F22,6LR61; Batt.no: 1; PCB,THM; for PCB; male


Manufacturer: KEYSTONE

Manufacturer part number:
635
TME Symbol:
KEYS635

Specification

Manufacturer
KEYSTONE
Type of battery accessory
contact
Cell size
6F22, 6LR61
Number of batteries
1
Mounting
PCB, THM
Leads
for PCB
Version
male
Gross weight0.81 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
635
0 in TME stock
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.