+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

636

Contact; 6F22,6LR61; Batt.no: 1; PCB,THM; for PCB; female


Manufacturer: KEYSTONE

Manufacturer part number:
636
TME Symbol:
KEYS636

Specification

Manufacturer
KEYSTONE
Type of battery accessory
contact
Cell size
6F22, 6LR61
Number of batteries
1
Mounting
PCB, THM
Leads
for PCB
Version
female
Gross weight0.89 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
636
0 in TME stock
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.