+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

637

Button-like contact; AA,AAA,N,R1,R3,R6; Batt.no: 1; PCB


Manufacturer: KEYSTONE

Manufacturer part number:
637
TME Symbol:
KEYS637

Specification

Manufacturer
KEYSTONE
Type of battery accessory
button-like contact
Cell size
AA, AAA, N, R1, R3, R6
Number of batteries
1
Mounting
PCB
Gross weight0.623 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
637
3240 in TME stock
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs