+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

66

Holder; 6F22,6LR61; Batt.no: 1; rivet,screw; 21mm; steel


Manufacturer: KEYSTONE

Manufacturer part number:
66
TME Symbol:
KEYS66

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
6F22, 6LR61
Number of batteries
1
Mounting
rivet, screw
Height
21mm
Material
steel
Gross weight0.87 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
66
0 in TME stock
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.