+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

680

Tip: solder lug ring; 0.4mm; M3; Ø: 3.3mm; THT; screw; brass; tinned


Manufacturer: KEYSTONE

Manufacturer part number:
680
TME Symbol:
KEYS680

Specification

Manufacturer
KEYSTONE
Type of tip
solder lug ring
Thickness
0.4mm
Hole for screw
M3
Ring inside diameter
3.3mm
Electrical mounting
THT
Mechanical mounting
screw
Contact material
brass
Contact plating
tinned
Overall length
14.3mm
Spatial orientation
straight
Gross weight0.256 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
680
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 1500 pcs - 0.13 USDGross price for quantities from 1500 pcs - 0.13 USD
Packaging method by the manufacturer:Bag = 100 pcs