+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7141

Holder; brass; H: 25.4mm; W: 3.96mm; Holes pitch: 50.8mm; nickel


Manufacturer: KEYSTONE

Manufacturer part number:
7141
TME Symbol:
KEYS7141

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
brass
Height
25.4mm
Width
3.96mm
Mounting holes pitch
50.8mm
Internal thread
UNC4-40
Plating material
nickel
Trade name
handle
Gross weight4.5 g
Certificates
See other products in this category: Handles KEYSTONE,
*
7141
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.98 USDGross price for quantities from 1 pcs - 8.98 USD
Net price for quantities from 50 pcs - 7.98 USDGross price for quantities from 50 pcs - 7.98 USD
Net price for quantities from 100 pcs - 6.98 USDGross price for quantities from 100 pcs - 6.98 USD