+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

717

Quick mounting foot; black; A: 7.9mm; B: 24.9mm; C: 23.1mm; D: 10.8mm


Manufacturer: KEYSTONE

Manufacturer part number:
717
TME Symbol:
KEYS717

Specification

Manufacturer
KEYSTONE
Type of mounting element
quick mounting foot
Colour
black
A dimension
7.9mm
B dimension
24.9mm
C dimension
23.1mm
D dimension
10.8mm
Pin material
polypropylene
Panel cutout diameter
7.8mm
Dimensions
Gross weight0.44 g
Certificates
See other products in this category: Feet KEYSTONE,
*
717
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD