+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

720

Screw fastened foot; H: 6.4mm; black; Dim: Ø12.7mm; Cutout: Ø3.2mm


Manufacturer: KEYSTONE

Manufacturer part number:
720
TME Symbol:
KEYS720

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw fastened foot
Height
6.4mm
Colour
black
Dimensions
Ø12.7mm
Mounting hole dimensions
Ø3.2mm
Gross weight0.78 g
Certificates
See other products in this category: Feet KEYSTONE,
*
720
1430 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 500 pcsBag = 1 000 pcs