+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

722

Screw fastened foot; H: 11.1mm; black; Dim: Ø18.2mm; Cutout: Ø3.2mm


Manufacturer: KEYSTONE

Manufacturer part number:
722
TME Symbol:
KEYS722

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw fastened foot
Height
11.1mm
Colour
black
Dimensions
Ø18.2mm
Mounting hole dimensions
Ø3.2mm
Gross weight3.72 g
Certificates
See other products in this category: Feet KEYSTONE,
*
722
130 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Packaging method by the manufacturer:Bag = 500 pcs