+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

723

Screw fastened foot; H: 9.5mm; black; Dim: Ø23.8mm; Cutout: Ø4.7mm


Manufacturer: KEYSTONE

Manufacturer part number:
723
TME Symbol:
KEYS723

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw fastened foot
Height
9.5mm
Colour
black
Dimensions
Ø23.8mm
Mounting hole dimensions
Ø4.7mm
Gross weight0.44 g
Certificates
See other products in this category: Feet KEYSTONE,
*
723
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD