+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7235-1

Washer; round; D=5.588mm; steel; Plating: zinc; Thk: 0.8128mm

Manufacturer: KEYSTONE

Manufacturer part number:
7235-1
TME Symbol:
KEYS7235-1

Specification

Manufacturer
KEYSTONE
Type of spacer
washer
Kind of washer
round
Internal diameter
3.048mm
Outside diameter
5.588mm
Material
steel
Plating material
zinc
Thickness
0.8128mm
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
7235-1
0 in TME stock
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 500)