+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of spacer | screwed spacer sleeve | |
Spacer length | 4.8mm | |
Internal thread | UNC4-40 | |
External thread | UNC4-40 | |
Sleeve shape | hexagonal | |
Material | steel | |
Plating material | zinc | |
Kind of cut | slotted | |
Spanner size | 4.8mm | |
Thread length | 6.4mm | |
Colour | yellow | |
Mechanical elements features | with internal and external thread | |
Version | incised |