+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7311

Tip: solder lug ring; 0.45mm; M3; Ø: 3.1mm; soldering; screw; brass


Manufacturer: KEYSTONE

Manufacturer part number:
7311
TME Symbol:
KEYS7311

Specification

Manufacturer
KEYSTONE
Type of tip
solder lug ring
Thickness
0.45mm
Hole for screw
M3
Ring inside diameter
3.1mm
Electrical mounting
soldering
Mechanical mounting
screw
Contact material
brass
Contact plating
tinned
Overall length
16.3mm
Spatial orientation
angled
Gross weight0.352 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
7311
2322 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.22 USDGross price for quantities from 1 pcs - 0.22 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2500 pcs - 0.12 USDGross price for quantities from 2500 pcs - 0.12 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 500 pcs