+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7317

Tip: solder lug ring; 0.45mm; M3; Ø: 3.1mm; soldering; screw; brass


Manufacturer: KEYSTONE

Manufacturer part number:
7317
TME Symbol:
KEYS7317

Specification

Manufacturer
KEYSTONE
Type of tip
solder lug ring
Thickness
0.45mm
Hole for screw
M3
Ring inside diameter
3.1mm
Electrical mounting
soldering
Mechanical mounting
screw
Contact material
brass
Contact plating
tinned
Overall length
20.6mm
Spatial orientation
angled
Gross weight0.325 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
7317
0 in TME stock
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.