+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

748

Grommet; Ømount.hole: 31.75mm; Øhole: 12.7mm; rubber; black


Manufacturer: KEYSTONE

Manufacturer part number:
748
TME Symbol:
KEYS748

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
31.75mm
Hole diameter
12.7mm
Body material
rubber
Body colour
black
Panel thickness
max. 1.57mm
Related items
PDM-31-37, PDM-SET-9-62, PDM-SET-9-120
Gross weight6.89 g
See other products in this category: Grommets KEYSTONE,
*
748
862 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs