+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

750

Grommet; Ømount.hole: 20.62mm; Øhole: 14.27mm; rubber


Manufacturer: KEYSTONE

Manufacturer part number:
750
TME Symbol:
KEYS750

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
20.62mm
Hole diameter
14.27mm
Body material
rubber
Panel thickness
max. 1.57mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Gross weight3.155 g
See other products in this category: Grommets KEYSTONE,
*
750
670 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs