+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7601

Stopper; H: 6.4mm; Flange dia: 11.1mm; Wall thick: 1.2÷2mm; nickel


Manufacturer: KEYSTONE

Manufacturer part number:
7601
TME Symbol:
KEYS7601

Specification

Manufacturer
KEYSTONE
Type of mounting element
stopper
Height
6.4mm
Flange diameter
11.1mm
Wall thickness
1.2...2mm
Panel cutout diameter
7.9mm
Plating material
nickel
Material
steel
Gross weight0.594 g
Certificates
See other products in this category: Caps Plugs and Masking KEYSTONE,
*
7601
493 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Packaging method by the manufacturer:Bag = 500 pcs