+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7602

Stopper; H: 5.9mm; Flange dia: 12.7mm; Wall thick: 0.8÷1.6mm; steel


Manufacturer: KEYSTONE

Manufacturer part number:
7602
TME Symbol:
KEYS7602

Specification

Manufacturer
KEYSTONE
Type of mounting element
stopper
Height
5.9mm
Flange diameter
12.7mm
Wall thickness
0.8...1.6mm
Panel cutout diameter
9.5mm
Plating material
nickel
Material
steel
Gross weight5 g
Certificates
See other products in this category: Caps Plugs and Masking KEYSTONE,
*
7602
0 in TME stock
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.