+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7605

Stopper; H: 7.5mm; Flange dia: 23.4mm; Wall thick: 1.5÷2.3mm; steel


Manufacturer: KEYSTONE

Manufacturer part number:
7605
TME Symbol:
KEYS7605

Specification

Manufacturer
KEYSTONE
Type of mounting element
stopper
Height
7.5mm
Flange diameter
23.4mm
Wall thickness
1.5...2.3mm
Panel cutout diameter
19.1mm
Plating material
nickel
Material
steel
Gross weight5 g
Certificates
See other products in this category: Caps Plugs and Masking KEYSTONE,
*
7605
0 in TME stock
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.