+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7608

Stopper; H: 8.7mm; Flange dia: 33.3mm; Wall thick: 0.8÷3.2mm; steel


Manufacturer: KEYSTONE

Manufacturer part number:
7608
TME Symbol:
KEYS7608

Specification

Manufacturer
KEYSTONE
Type of mounting element
stopper
Height
8.7mm
Flange diameter
33.3mm
Wall thickness
0.8...3.2mm
Panel cutout diameter
28.6mm
Plating material
nickel
Material
steel
Gross weight4.878 g
Certificates
See other products in this category: Caps Plugs and Masking KEYSTONE,
*
7608
482 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 50 pcs - 1.23 USDGross price for quantities from 50 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD