+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7689-1

Screw; M3; M3x6; Head: cheese head; Phillips,slotted; brass; nickel


Manufacturer: KEYSTONE

Manufacturer part number:
7689-1
TME Symbol:
KEYS7689-1

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
M3
Length
6.4mm
Kind of head
cheese head
Kind of cut
Phillips, slotted
Material
brass
Plating material
nickel
Gross weight0.477 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
7689-1
2270 in TME stock
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.