+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7690

Terminal: screw terminal; THT,screw terminal; silver; 7x5mm

Manufacturer: KEYSTONE

Manufacturer part number:
7690
TME Symbol:
KEYS7690

Specification

Manufacturer
KEYSTONE
Type of terminal
screw terminal
Electrical mounting
screw terminal, THT
Colour
silver
Mounting holes pitch
7x5mm
Thread
UNC 6-32
Spatial orientation
angled 90°
Number of terminals
4
Gross weight2.41 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
7690
0 in TME stock
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
No. of pieces (Multiplicity: 500)