+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7696-5

Terminal: screw terminal; THT,screw terminal; blue; 7x5mm


Manufacturer: KEYSTONE

Manufacturer part number:
7696-5
TME Symbol:
KEYS7696-5

Specification

Manufacturer
KEYSTONE
Type of terminal
screw terminal
Electrical mounting
screw terminal, THT
Colour
blue
Mounting holes pitch
7x5mm
Thread
M3
Spatial orientation
straight
Number of terminals
4
Gross weight1.597 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
7696-5
0 in TME stock
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.61 USD
Net price for quantities from 2500 pcs - 0.58 USDGross price for quantities from 2500 pcs - 0.58 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.