+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of terminal | screw terminal | |
Electrical mounting | screw terminal, THT | |
Colour | silver | |
Mounting holes pitch | 7.8x5mm | |
Thread | UNC 6-32 | |
Spatial orientation | angled 90° | |
Number of terminals | 4 |