+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7766-5

Terminal: screw terminal; THT,screw terminal; blue; 7.5x5mm


Manufacturer: KEYSTONE

Manufacturer part number:
7766-5
TME Symbol:
KEYS7766-5

Specification

Manufacturer
KEYSTONE
Type of terminal
screw terminal
Electrical mounting
screw terminal, THT
Colour
blue
Mounting holes pitch
7.5x5mm
Thread
M4
Spatial orientation
angled 45°
Number of terminals
4
Gross weight2.6 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
7766-5
31 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 5 pcs - 0.47 USDGross price for quantities from 5 pcs - 0.47 USD
Net price for quantities from 20 pcs - 0.42 USDGross price for quantities from 20 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts