+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

777

Grommet; Ømount.hole: 12.7mm; Øhole: 9.65mm; rubber; black

Manufacturer: KEYSTONE

Manufacturer part number:
777
TME Symbol:
KEYS777

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
12.7mm
Hole diameter
9.65mm
Body material
rubber
Body colour
black
Panel thickness
max. 1.52mm
Related items
PDM-12-15, PDM-SET-9-62, PDM-SET-9-120
Gross weight0.32 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
777
0 in TME stock
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
No. of pieces (Multiplicity: 10)