+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of terminal | screw terminal | |
Electrical mounting | screw terminal, THT | |
Colour | white | |
Mounting holes pitch | 7.5x5mm | |
Thread | M3 | |
Spatial orientation | straight | |
Number of terminals | 4 |