+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7788

Terminal: screw terminal; THT,screw terminal; silver; Thread: M3


Manufacturer: KEYSTONE

Manufacturer part number:
7788
TME Symbol:
KEYS7788

Specification

Manufacturer
KEYSTONE
Type of terminal
screw terminal
Electrical mounting
screw terminal, THT
Colour
silver
Thread
M3
Spatial orientation
straight
Number of terminals
4
Connector variant
without screws
Gross weight1.14 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
7788
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 2500 pcs - 0.33 USDGross price for quantities from 2500 pcs - 0.33 USD