+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7790

Terminal: screw terminal; THT,screw terminal; silver; Thread: M3


Manufacturer: KEYSTONE

Manufacturer part number:
7790
TME Symbol:
KEYS7790

Specification

Manufacturer
KEYSTONE
Type of terminal
screw terminal
Electrical mounting
screw terminal, THT
Colour
silver
Thread
M3
Spatial orientation
angled 90°
Number of terminals
4
Connector variant
without screws
Gross weight1.663 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
7790
1995 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Packaging method by the manufacturer:
Bag = 500 pcsBag = 1 000 pcs