+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7796

Terminal: screw terminal; THT; brass; tinned; Thread: M4; straight


Manufacturer: KEYSTONE

Manufacturer part number:
7796
TME Symbol:
KEYS7796

Specification

Manufacturer
KEYSTONE
Type of terminal
screw terminal
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Thread
M4
Spatial orientation
straight
Current rating
15A
Gross weight2.034 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
7796
1223 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 250 pcs - 0.41 USDGross price for quantities from 250 pcs - 0.41 USD
Net price for quantities from 300 pcs - 0.41 USDGross price for quantities from 300 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
Net price for quantities from 2500 pcs - 0.33 USDGross price for quantities from 2500 pcs - 0.33 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcs