+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of terminal | screw terminal | |
Electrical mounting | screw terminal, THT | |
Colour | silver | |
Thread | M4 | |
Spatial orientation | straight | |
Number of terminals | 6 | |
Connector variant | without screws |