+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7799-1

Screw; M4; M4x6.4; Head: cheese head; Phillips,slotted; brass

Manufacturer: KEYSTONE

Manufacturer part number:
7799-1
TME Symbol:
KEYS7799-1

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
M4
Length
6.4mm
Kind of head
cheese head
Kind of cut
Phillips, slotted
Material
brass
Plating material
nickel
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
7799-1
0 in TME stock
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.