+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

780-C

Self-adhesive foot; Ø: 9.5mm; H: 3.2mm; transparent; polyurethane


Manufacturer: KEYSTONE

Manufacturer part number:
780-C
TME Symbol:
KEYS780-C

Specification

Manufacturer
KEYSTONE
Type of mounting element
self-adhesive foot
Diameter
9.5mm
Height
3.2mm
Colour
transparent
Material
polyurethane
Gross weight0.286 g
Certificates
See other products in this category: Feet KEYSTONE,
*
780-C
1660 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.10 USD
Net price for quantities from 300 pcs - 0.09 USDGross price for quantities from 300 pcs - 0.09 USD