+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

781-B

Self-adhesive foot; Ø: 12.7mm; H: 1.5mm; black; polyurethane


Manufacturer: KEYSTONE

Manufacturer part number:
781-B
TME Symbol:
KEYS781-B

Specification

Manufacturer
KEYSTONE
Type of mounting element
self-adhesive foot
Diameter
12.7mm
Height
1.5mm
Colour
black
Material
polyurethane
Gross weight0.317 g
Certificates
See other products in this category: Feet KEYSTONE,
*
781-B
1770 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 200 pcs - 0.10 USDGross price for quantities from 200 pcs - 0.10 USD
Packaging method by the manufacturer:Blister = 200 pcs