+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

781-C

Self-adhesive foot; Ø: 12.7mm; H: 1.5mm; transparent; polyurethane


Manufacturer: KEYSTONE

Manufacturer part number:
781-C
TME Symbol:
KEYS781-C

Specification

Manufacturer
KEYSTONE
Type of mounting element
self-adhesive foot
Diameter
12.7mm
Height
1.5mm
Colour
transparent
Material
polyurethane
Gross weight0.337 g
Certificates
See other products in this category: Feet KEYSTONE,
*
781-C
1050 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 200 pcs - 0.09 USDGross price for quantities from 200 pcs - 0.09 USD
Packaging method by the manufacturer:
Blister = 200 pcs