+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7815

Terminal: spade terminal strip; 6.3mm; 0.8mm; THT; brass; tinned

Manufacturer: KEYSTONE

Manufacturer part number:
7815
TME Symbol:
KEYS7815

Specification

Manufacturer
KEYSTONE
Type of terminal
spade terminal strip
Width
6.3mm
Thickness
0.8mm
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Max. operating voltage
500V
Overall length
24.4mm
Spatial orientation
straight
Terminal pitch
5.1x5.1mm
Number of ways
5
Maximum current
15A
Gross weight5.12 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
7815
96 in TME stock
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 4.59 USD
Net price for quantities from 10 pcs - 4.15 USDGross price for quantities from 10 pcs - 4.15 USD
Net price for quantities from 100 pcs - 3.41 USDGross price for quantities from 100 pcs - 3.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs