+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

782-C

Self-adhesive foot; Ø: 12.7mm; H: 3.6mm; transparent; polyurethane

Manufacturer: KEYSTONE

Manufacturer part number:
782-C
TME Symbol:
KEYS782-C

Specification

Manufacturer
KEYSTONE
Type of mounting element
self-adhesive foot
Diameter
12.7mm
Height
3.6mm
Colour
transparent
Material
polyurethane
Gross weight0.44 g
Certificates
See other products in this category: Feet KEYSTONE,
*
782-C
0 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 200 pcs - 0.12 USDGross price for quantities from 200 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.