+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of terminal | spade terminal strip | |
Width | 6.4mm | |
Thickness | 0.8mm | |
Electrical mounting | THT | |
Contact material | steel | |
Contact plating | tinned | |
Max. operating voltage | 500V | |
Overall length | 14.3mm | |
Spatial orientation | angled 90° | |
Terminal pitch | 5.1x5.1mm | |
Number of ways | 3 | |
Maximum current | 15A |