+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

783-B

Self-adhesive foot; Ø: 6.4mm; H: 1.6mm; black; polyurethane

Manufacturer: KEYSTONE

Manufacturer part number:
783-B
TME Symbol:
KEYS783-B

Specification

Manufacturer
KEYSTONE
Type of mounting element
self-adhesive foot
Diameter
6.4mm
Height
1.6mm
Colour
black
Material
polyurethane
Gross weight0.067 g
Certificates
See other products in this category: Feet KEYSTONE,
*
783-B
1734 in TME stock
Net price for quantities from 578 pcs - 0.08 USDGross price for quantities from 578 pcs - 0.08 USD
Net price for quantities from 1156 pcs - 0.07 USDGross price for quantities from 1156 pcs - 0.07 USD
No. of pieces (Multiplicity: 578)
Minimum order quantity: 578.
Multiplicity: 578.
Packaging method by the manufacturerBlister = 578 pcs