+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

783-C

Self-adhesive foot; Ø: 6.4mm; H: 1.6mm; transparent; polyurethane


Manufacturer: KEYSTONE

Manufacturer part number:
783-C
TME Symbol:
KEYS783-C

Specification

Manufacturer
KEYSTONE
Type of mounting element
self-adhesive foot
Diameter
6.4mm
Height
1.6mm
Colour
transparent
Material
polyurethane
Gross weight0.064 g
Certificates
See other products in this category: Feet KEYSTONE,
*
783-C
6000 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Packaging method by the manufacturer:Bag = 578 pcs