+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

785-B

Self-adhesive foot; Ø: 11.2mm; H: 5.1mm; black; polyurethane


Manufacturer: KEYSTONE

Manufacturer part number:
785-B
TME Symbol:
KEYS785-B

Specification

Manufacturer
KEYSTONE
Type of mounting element
self-adhesive foot
Diameter
11.2mm
Height
5.1mm
Colour
black
Material
polyurethane
Gross weight0.491 g
Certificates
See other products in this category: Feet KEYSTONE,
*
785-B
178 in TME stock
Net price for quantities from 2 pcs - 0.14 USDGross price for quantities from 2 pcs - 0.14 USD
Net price for quantities from 242 pcs - 0.13 USDGross price for quantities from 242 pcs - 0.13 USD
Net price for quantities from 484 pcs - 0.12 USDGross price for quantities from 484 pcs - 0.12 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerTray = 242 pcs