+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8190-1

Screw; UNC 6-32; UNC6-32x6.4; Head: cheese head; Phillips,slotted


Manufacturer: KEYSTONE

Manufacturer part number:
8190-1
TME Symbol:
KEYS8190-1

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 6-32
Length
6.4mm
Kind of head
cheese head
Kind of cut
Phillips, slotted
Material
brass
Plating material
nickel
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
8190-1
0 in TME stock
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.