+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8191

Terminal: screw terminal; THT,screw terminal; silver; straight


Manufacturer: KEYSTONE

Manufacturer part number:
8191
TME Symbol:
KEYS8191

Specification

Manufacturer
KEYSTONE
Type of terminal
screw terminal
Electrical mounting
screw terminal, THT
Colour
silver
Thread
UNC 6-32
Spatial orientation
straight
Number of terminals
4
Connector variant
with screw
Gross weight1.95 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
8191
1491 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 300 pcs - 0.32 USDGross price for quantities from 300 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Packaging method by the manufacturer:Bag = 500 pcs