+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8197

Terminal: screw terminal; THT,screw terminal; silver; 7x5mm


Manufacturer: KEYSTONE

Manufacturer part number:
8197
TME Symbol:
KEYS8197

Specification

Manufacturer
KEYSTONE
Type of terminal
screw terminal
Electrical mounting
screw terminal, THT
Colour
silver
Mounting holes pitch
7x5mm
Thread
UNC 6-32
Spatial orientation
straight
Number of terminals
6
Gross weight2.6 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
8197
774 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 250 pcs - 0.42 USDGross price for quantities from 250 pcs - 0.42 USD
Packaging method by the manufacturer:
Bag = 1 pcsBag = 10 pcsBag = 100 pcsBag = 200 pcs