+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8205

Tip: ring; M4,5; 1.3÷1.6mm2; crimped; for cable; non-insulated


Manufacturer: KEYSTONE

Manufacturer part number:
8205
TME Symbol:
KEYS8205

Specification

Manufacturer
KEYSTONE
Type of tip
ring
Hole for screw
M4,5
Wire cross-section
1.3...1.6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact material
copper
Wire size
16AWG...14AWG
Ring inside diameter
4.98mm
Gross weight0.758 g
Certificates
See other products in this category: Non-insulated terminals KEYSTONE,
*
8205
0 in TME stock
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.