+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8207

Tip: ring; M4; 2÷2.6mm2; crimped; for cable; non-insulated; copper


Manufacturer: KEYSTONE

Manufacturer part number:
8207
TME Symbol:
KEYS8207

Specification

Manufacturer
KEYSTONE
Type of tip
ring
Hole for screw
M4
Wire cross-section
2...2.6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact material
copper
Wire size
12AWG...10AWG
Ring inside diameter
4.32mm
Gross weight1.477 g
Certificates
See other products in this category: Non-insulated terminals KEYSTONE,
*
8207
0 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 2 pcs - 0.38 USDGross price for quantities from 2 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs