+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8208

Tip: ring; M4,5; 2÷2.6mm2; crimped; for cable; non-insulated


Manufacturer: KEYSTONE

Manufacturer part number:
8208
TME Symbol:
KEYS8208

Specification

Manufacturer
KEYSTONE
Type of tip
ring
Hole for screw
M4,5
Wire cross-section
2...2.6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact material
copper
Wire size
12AWG...10AWG
Ring inside diameter
4.98mm
Gross weight1.43 g
Certificates
See other products in this category: Non-insulated terminals KEYSTONE,
*
8208
0 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 2 pcs - 0.50 USDGross price for quantities from 2 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs