+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8216

Tip: ring; insulated; M4; Ø: 4.32mm; yellow; crimped; for cable


Manufacturer: KEYSTONE

Manufacturer part number:
8216
TME Symbol:
KEYS8216

Specification

Manufacturer
KEYSTONE
Type of tip
ring
Ferrule variant
insulated
Hole for screw
M4
Ring inside diameter
4.32mm
Colour
yellow
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
tinned
Insulator material
vinyl
Contact material
copper
Wire size
12AWG...10AWG
Gross weight1.875 g
See other products in this category: Insulated terminals KEYSTONE,
*
8216
261 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 2 pcs - 0.73 USDGross price for quantities from 2 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Packaging method by the manufacturer:
Bag = 500 pcs