+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8217

Tip: ring; insulated; M4,5; Ø: 4.98mm; yellow; crimped; for cable


Manufacturer: KEYSTONE

Manufacturer part number:
8217
TME Symbol:
KEYS8217

Specification

Manufacturer
KEYSTONE
Type of tip
ring
Ferrule variant
insulated
Hole for screw
M4,5
Ring inside diameter
4.98mm
Colour
yellow
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
tinned
Insulator material
vinyl
Contact material
copper
Wire size
12AWG...10AWG
Gross weight1.817 g
See other products in this category: Insulated terminals KEYSTONE,
*
8217
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 2 pcs - 0.71 USDGross price for quantities from 2 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Packaging method by the manufacturer:Bag = 100 pcs