+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8221

Tip: fork; M3,5; crimped; for cable; non-insulated; copper; 3.66mm


Manufacturer: KEYSTONE

Manufacturer part number:
8221
TME Symbol:
KEYS8221

Specification

Manufacturer
KEYSTONE
Type of tip
fork
Hole for screw
M3,5
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact material
copper
Wire size
16AWG...14AWG
Ring inside diameter
3.66mm
Gross weight0.764 g
Certificates
See other products in this category: Non-insulated terminals KEYSTONE,
*
8221
0 in TME stock
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2500 pcs - 0.16 USDGross price for quantities from 2500 pcs - 0.16 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.